RF ANTENNA 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5158-06UP-NF

DigiKey Part Number
5073-HG5158-06UP-NF-ND
Manufacturer
Manufacturer Product Number
HG5158-06UP-NF
Description
ANTOMNI 5.1-5.8GHZ 6DBI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.487GHz
Frequency Range
5.1GHz ~ 5.875GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
17.240" (437.90mm)
Applications
802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1119,61000 €119,61 €
10101,09800 €1.010,98 €
2596,47600 €2.411,90 €
Manufacturers Standard Package
Unit Price without VAT:119,61000 €
Unit Price with VAT:142,33590 €