
HG4971DP-36DC-C5X | |
|---|---|
DigiKey Part Number | 5073-HG4971DP-36DC-C5X-ND |
Manufacturer | |
Manufacturer Product Number | HG4971DP-36DC-C5X |
Description | 4.9-6.4 GHZ 4-FEET MIMO DISH ANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, UNII, Wi-Fi Dish B5X, C5X, C6X Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.65GHz | |
Frequency Range | 4.9GHz ~ 6.4GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 36dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | B5X, C5X, C6X | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 17.650" (448.31mm) | |
Applications | ISM, UNII, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,42000 € | 905,42 € |
| 10 | 802,52800 € | 8.025,28 € |
| Unit Price without VAT: | 905,42000 € |
|---|---|
| Unit Price with VAT: | 1.077,44980 € |

