RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4971DP-34DC-NF

DigiKey Part Number
5073-HG4971DP-34DC-NF-ND
Manufacturer
Manufacturer Product Number
HG4971DP-34DC-NF
Description
4950 MHZ TO 7125 MHZ, 3-FOOT MES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
L-com
VSWR
2, 2.5
Series
Gain
31.5dBi, 32.5dBi, 34dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
Cellular, WiFi
Termination
N Type Female (2)
Frequency Group
Wide Band
Mounting Type
Mast Mount
Frequency (Center/Band)
5.025GHz, 5.5GHz, 6.512GHz
Height (Max)
13.310" (338.07mm)
Frequency Range
4.95GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 7.125GHz
Applications
5G, Wi-Fi
Antenna Type
Parabolic Grid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1728,10000 €728,10 €
10692,24600 €6.922,46 €
Manufacturers Standard Package
Unit Price without VAT:728,10000 €
Unit Price with VAT:866,43900 €