
HG4971DP-34D-NF | |
|---|---|
DigiKey Part Number | 5073-HG4971DP-34D-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG4971DP-34D-NF |
Description | 4950 MHZ TO 7125 MHZ, 3-FOOT PAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.025GHz, 5.5GHz, 6.512GHz | |
Frequency Range | 4.95GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 7.125GHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 31.5dBi, 32.5dBi, 34dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 13.100" (332.74mm) | |
Applications | 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,68000 € | 760,68 € |
| 10 | 671,21600 € | 6.712,16 € |
| Unit Price without VAT: | 760,68000 € |
|---|---|
| Unit Price with VAT: | 905,20920 € |

