
HG4971DP-30DC-C5X | |
|---|---|
DigiKey Part Number | 5073-HG4971DP-30DC-C5X-ND |
Manufacturer | |
Manufacturer Product Number | HG4971DP-30DC-C5X |
Description | 4.9-6.4 GHZ 2-FEET MIMO DISH ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, UNII, Wi-Fi Dish B5X, C5X, C6X Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer L-com | VSWR 2, 2.5 |
Series | Gain 29dBi, 30dBi, 31dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM, WiFi | Termination B5X, C5X, C6X |
Frequency Group Wide Band | Mounting Type Mast Mount |
Frequency (Center/Band) 5GHz, 5.5GHz, 6.15GHz | Height (Max) 8.900" (226.06mm) |
Frequency Range 4.9GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 6.4GHz | Applications ISM, UNII, Wi-Fi |
Antenna Type Dish |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,07000 € | 496,07 € |
| 10 | 434,15400 € | 4.341,54 € |
| Unit Price without VAT: | 496,07000 € |
|---|---|
| Unit Price with VAT: | 590,32330 € |

