RF ANTENNA 5G, Wi-Fi Parabolic RP-SMA Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4971DP-30D-RSP

DigiKey Part Number
5073-HG4971DP-30D-RSP-ND
Manufacturer
Manufacturer Product Number
HG4971DP-30D-RSP
Description
4950 MHZ TO 7125 MHZ, 2-FOOT PAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Wi-Fi Parabolic RP-SMA Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
L-com
VSWR
2, 2.5
Series
Gain
29dBi, 30dBi, 31dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
Cellular, WiFi
Termination
RP-SMA Female (2)
Frequency Group
Wide Band
Mounting Type
Mast Mount
Frequency (Center/Band)
5.025GHz, 5.5GHz, 6.512GHz
Height (Max)
8.510" (216.15mm)
Frequency Range
4.95GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 7.125GHz
Applications
5G, Wi-Fi
Antenna Type
Parabolic
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,73000 €517,73 €
10453,46300 €4.534,63 €
Manufacturers Standard Package
Unit Price without VAT:517,73000 €
Unit Price with VAT:616,09870 €