RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4971DP-30D-NF

DigiKey Part Number
5073-HG4971DP-30D-NF-ND
Manufacturer
Manufacturer Product Number
HG4971DP-30D-NF
Description
4950 MHZ TO 7125 MHZ, 2-FOOT PAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
L-com
VSWR
2, 2.5
Series
Gain
29dBi, 30dBi, 31dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
Cellular, WiFi
Termination
N Type Female (2)
Frequency Group
Wide Band
Mounting Type
Mast Mount
Frequency (Center/Band)
5.025GHz, 5.5GHz, 6.512GHz
Height (Max)
17.830" (452.88mm)
Frequency Range
4.95GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 7.125GHz
Applications
5G, Wi-Fi
Antenna Type
Parabolic Grid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1497,00000 €497,00 €
10434,52600 €4.345,26 €
Manufacturers Standard Package
Unit Price without VAT:497,00000 €
Unit Price with VAT:591,43000 €