
HG4971DP-18FP-8NF | |
|---|---|
DigiKey Part Number | 5073-HG4971DP-18FP-8NF-ND |
Manufacturer | |
Manufacturer Product Number | HG4971DP-18FP-8NF |
Description | 4950 MHZ TO 6500 MHZ, FLAT PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Flat Panel N Type Female (8) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 18dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (8) |
Frequency Group Wide Band | Mounting Type Mast Mount |
Frequency (Center/Band) 5.725GHz | Height (Max) 0.870" (22.10mm) |
Frequency Range 4.95GHz ~ 6.5GHz | Applications 5G, Wi-Fi |
Antenna Type Flat Panel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,98000 € | 459,98 € |
| 10 | 426,72300 € | 4.267,23 € |
| Unit Price without VAT: | 459,98000 € |
|---|---|
| Unit Price with VAT: | 547,37620 € |

