
HG4964-16DP-90 | |
|---|---|
DigiKey Part Number | 5073-HG4964-16DP-90-ND |
Manufacturer | |
Manufacturer Product Number | HG4964-16DP-90 |
Description | 4.9 GHZ TO 6.4 GHZ, 2-PORT, 90 D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n, WiMax™, WLAN Sector N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.15GHz, 5.65GHz, 6.15GHz | |
Frequency Range | 4.9GHz ~ 5.4GHz, 5.4GHz ~ 5.9GHz, 5.9GHz ~ 6.4GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.500" (63.50mm) | |
Applications | 802.11n, WiMax™, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,52000 € | 484,52 € |
| 10 | 423,69700 € | 4.236,97 € |
| Unit Price without VAT: | 484,52000 € |
|---|---|
| Unit Price with VAT: | 576,57880 € |

