RF ANTENNA 802.11n, ISM, UNII, WiMax, WLAN Dish N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4958DP-25D

DigiKey Part Number
5073-HG4958DP-25D-ND
Manufacturer
Manufacturer Product Number
HG4958DP-25D
Description
ANTDISH 4.9-5.8GHZ 25DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11n, ISM, UNII, WiMax, WLAN Dish N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dish
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
25dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
Cellular, WiFi
Termination
N Type Female (2)
Frequency Group
Wide Band
Mounting Type
Mast Mount
Frequency (Center/Band)
5.3GHz
Applications
802.11n, ISM, UNII, WiMax, WLAN
Frequency Range
4.75GHz ~ 5.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1236,37000 €236,37 €
10203,09600 €2.030,96 €
25194,79200 €4.869,80 €
Manufacturers Standard Package
Unit Price without VAT:236,37000 €
Unit Price with VAT:281,28030 €