
HG4958DP-17Y-NM | |
|---|---|
DigiKey Part Number | 5073-HG4958DP-17Y-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG4958DP-17Y-NM |
Description | 4.9-5.8 GHZ, 17 DBI DUAL POLARIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Yagi N Type Male (2) Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.375GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 17dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 13.900" (353.06mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,71000 € | 360,71 € |
| 10 | 313,40000 € | 3.134,00 € |
| 25 | 301,59120 € | 7.539,78 € |
| Unit Price without VAT: | 360,71000 € |
|---|---|
| Unit Price with VAT: | 429,24490 € |

