
HG4958DP-17Y-NF | |
|---|---|
DigiKey Part Number | 5073-HG4958DP-17Y-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG4958DP-17Y-NF |
Description | ANTYAGI 4.9-5.8GHZ 17DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Yagi N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.35GHz | |
Frequency Range | 4.9GHz ~ 5.8GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 17dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | - | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,09000 € | 382,09 € |
| 10 | 332,41600 € | 3.324,16 € |
| 25 | 320,01880 € | 8.000,47 € |
| Unit Price without VAT: | 382,09000 € |
|---|---|
| Unit Price with VAT: | 454,68710 € |

