
HG4958-23DP | |
|---|---|
DigiKey Part Number | 5073-HG4958-23DP-ND |
Manufacturer | |
Manufacturer Product Number | HG4958-23DP |
Description | 23DBI 4.9-6.2 GHZ DUAL POL FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Flat Panel N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.7 |
Series | Gain 23dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 5.55GHz | Mounting Type Mast Mount |
Frequency Range 4.9GHz ~ 6.2GHz | Height (Max) 1.060" (26.92mm) |
Antenna Type Flat Panel | Applications 5G, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,84000 € | 285,84 € |
| 10 | 246,92900 € | 2.469,29 € |
| 25 | 237,21920 € | 5.930,48 € |
| Unit Price without VAT: | 285,84000 € |
|---|---|
| Unit Price with VAT: | 340,14960 € |

