
HG4958-07PCR | |
|---|---|
DigiKey Part Number | 5073-HG4958-07PCR-ND |
Manufacturer | |
Manufacturer Product Number | HG4958-07PCR |
Description | ANTFLAT PATCH 4.9-5.8GHZ 7DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, ISM, UNII, Wi-Fi, WLAN Flat Panel SMA Female Ceiling Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.35GHz | |
Frequency Range | 4.9GHz ~ 5.8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount, Wall Mount | |
Height (Max) | 0.900" (22.86mm) | |
Applications | 802.11a, ISM, UNII, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 € | 153,50 € |
| 10 | 130,54900 € | 1.305,49 € |
| 25 | 124,82000 € | 3.120,50 € |
| Unit Price without VAT: | 153,50000 € |
|---|---|
| Unit Price with VAT: | 182,66500 € |

