RF ANTENNA CDMA, GMRS, UHF Whip, Straight RP-SMA Bolt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG459U-RSP

DigiKey Part Number
5073-HG459U-RSP-ND
Manufacturer
Manufacturer Product Number
HG459U-RSP
Description
ANTOMNI 450-470 MHZ 8.5 DBI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GMRS, UHF Whip, Straight RP-SMA Bolt
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
9dBi
Features
-
Termination
RP-SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bolt
Height (Max)
98.430" (2500.12mm)
Applications
CDMA, GMRS, UHF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1237,53000 €237,53 €
10204,25700 €2.042,57 €
25195,95040 €4.898,76 €
Manufacturers Standard Package
Unit Price without VAT:237,53000 €
Unit Price with VAT:282,66070 €