
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 98.430" (2500.12mm) | |
Applications | CDMA, GMRS, UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,19000 € | 243,19 € |
| 10 | 209,04100 € | 2.090,41 € |
| 25 | 200,51760 € | 5.012,94 € |
| Unit Price without VAT: | 243,19000 € |
|---|---|
| Unit Price with VAT: | 289,39610 € |

