
HG4574PF-NMO | |
|---|---|
DigiKey Part Number | 5073-HG4574PF-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG4574PF-NMO |
Description | ANT 2 DBI POLY FLEX VEHICULAR AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 705MHz | |
Frequency Range | 450MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.900" (124.46mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,51000 € | 121,51 € |
| 10 | 102,74200 € | 1.027,42 € |
| 25 | 98,05720 € | 2.451,43 € |
| Unit Price without VAT: | 121,51000 € |
|---|---|
| Unit Price with VAT: | 144,59690 € |

