
HG445PSGI-NMO | |
|---|---|
DigiKey Part Number | 5073-HG445PSGI-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG445PSGI-NMO |
Description | ANT 5 DBI POLY SPRING VEHICULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 460MHz | Height (Max) 27.200" (690.88mm) |
Frequency Range 440MHz ~ 480MHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,59000 € | 52,59 € |
| 10 | 43,44700 € | 434,47 € |
| 25 | 41,16320 € | 1.029,08 € |
| 100 | 38,65340 € | 3.865,34 € |
| Unit Price without VAT: | 52,59000 € |
|---|---|
| Unit Price with VAT: | 62,58210 € |

