RF ANTENNA CDMA, GMRS, UHF Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG409U-NF

DigiKey Part Number
5073-HG409U-NF-ND
Manufacturer
Manufacturer Product Number
HG409U-NF
Description
ANTOMNI 410-430 MHZ 8.5 DBI
Customer Reference
Detailed Description
RF ANTENNA CDMA, GMRS, UHF Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
410MHz ~ 430MHz
Manufacturer
L-com
Antenna Type
Whip, Straight
Series
Number of Bands
1
Packaging
Bag
Gain
9dBi
Part Status
Obsolete
Termination
N Type Female
RF Family/Standard
Cellular
Mounting Type
Mast Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
98.430" (2500.12mm)
Frequency (Center/Band)
420MHz
Applications
CDMA, GMRS, UHF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.