
HG35805CUPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG35805CUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG35805CUPR-NF |
Description | ANTCEILING 380-6000MHZ 2-5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, AWS, DAS, LTE, PCS, TETRA Module N Type Female Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer L-com | VSWR 1.6, 1.8, 1.9, 2 |
Series | Gain 2.5dBi, 3.2dBi, 5dBi, 5.2dBi, 6.4dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 304.8mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 450MHz, 829MHz, 2.205GHz, 3.5GHz, 5.45GHz | Mounting Type Through Hole |
Frequency Range 380MHz ~ 520MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.7GHz, 4.9GHz ~ 6GHz | Height (Max) 5.200" (132.08mm) |
Antenna Type Module | Applications 802.11a/b/g/n/ac, AWS, DAS, LTE, PCS, TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,23000 € | 171,23 € |
| 10 | 145,93500 € | 1.459,35 € |
| 25 | 139,62160 € | 3.490,54 € |
| Unit Price without VAT: | 171,23000 € |
|---|---|
| Unit Price with VAT: | 203,76370 € |

