
HG3538DP-24D | |
|---|---|
DigiKey Part Number | 5073-HG3538DP-24D-ND |
Manufacturer | |
Manufacturer Product Number | HG3538DP-24D |
Description | 3.5- 3.8GHZ, 2FT, DUAL POLARIZAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, WiMax™, WLAN Parabolic N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.65GHz | |
Frequency Range | 3.5GHz ~ 3.8GHz | |
Antenna Type | Parabolic | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 24dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.760" (603.50mm) | |
Applications | 802.16e, WiMax™, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,20000 € | 119,20 € |
| 10 | 100,70600 € | 1.007,06 € |
| 25 | 96,08920 € | 2.402,23 € |
| Unit Price without VAT: | 119,20000 € |
|---|---|
| Unit Price with VAT: | 141,84800 € |

