
HG3538DP-20D | |
|---|---|
DigiKey Part Number | 5073-HG3538DP-20D-ND |
Manufacturer | |
Manufacturer Product Number | HG3538DP-20D |
Description | 3.5- 3.8GHZ, 1FT, DUAL POLARIZAI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, WiMax™, WLAN Parabolic N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.7 |
Series | Gain 20dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.65GHz | Height (Max) 13.880" (352.55mm) |
Frequency Range 3.5GHz ~ 3.8GHz | Applications 802.16e, WiMax™, WLAN |
Antenna Type Parabolic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,57000 € | 100,57 € |
| 10 | 84,64300 € | 846,43 € |
| Unit Price without VAT: | 100,57000 € |
|---|---|
| Unit Price with VAT: | 119,67830 € |

