
HG3521XP-4NF | |
|---|---|
DigiKey Part Number | 5073-HG3521XP-4NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3521XP-4NF |
Description | 3450-3800 MHZ, 21 DBI GAIN FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Flat Panel N Type Female (4) Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.625GHz | |
Frequency Range | 3.45GHz ~ 3.8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.300" (33.02mm) | |
Applications | LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,98000 € | 231,98 € |
| 10 | 199,37300 € | 1.993,73 € |
| 25 | 191,23120 € | 4.780,78 € |
| Unit Price without VAT: | 231,98000 € |
|---|---|
| Unit Price with VAT: | 276,05620 € |

