
HG3520DP | |
|---|---|
DigiKey Part Number | 5073-HG3520DP-ND |
Manufacturer | |
Manufacturer Product Number | HG3520DP |
Description | 3.5GHZ 20 DBI DUAL POLARIZED MIM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN Flat Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 20dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.65GHz | Height (Max) 1.200" (30.48mm) |
Frequency Range 3.5GHz ~ 3.8GHz | Applications 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN |
Antenna Type Flat Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,93000 € | 91,93 € |
| 10 | 77,14900 € | 771,49 € |
| 25 | 73,45800 € | 1.836,45 € |
| 100 | 69,40280 € | 6.940,28 € |
| Unit Price without VAT: | 91,93000 € |
|---|---|
| Unit Price with VAT: | 109,39670 € |

