
HG3517DP4-090 | |
|---|---|
DigiKey Part Number | 5073-HG3517DP4-090-ND |
Manufacturer | |
Manufacturer Product Number | HG3517DP4-090 |
Description | 3.5GHZ 17 DBI SPATIAL DIVERSITY/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN Sector N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.7 |
Series | Gain 17dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (4) |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.55GHz | Height (Max) 3.500" (88.90mm) |
Frequency Range 3.3GHz ~ 3.8GHz | Applications 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,90000 € | 775,90 € |
| 10 | 685,57400 € | 6.855,74 € |
| Unit Price without VAT: | 775,90000 € |
|---|---|
| Unit Price with VAT: | 923,32100 € |

