
HG3516DP | |
|---|---|
DigiKey Part Number | 5073-HG3516DP-ND |
Manufacturer | |
Manufacturer Product Number | HG3516DP |
Description | ANTPANEL 3.5GHZ 16DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, SOFDMA, WiMax, WLAN Flat Panel N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.55GHz | |
Frequency Range | 3.3GHz ~ 3.8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 16dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.16e, SOFDMA, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,02000 € | 206,02 € |
| 10 | 176,53200 € | 1.765,32 € |
| 25 | 169,17240 € | 4.229,31 € |
| Unit Price without VAT: | 206,02000 € |
|---|---|
| Unit Price with VAT: | 245,16380 € |

