
HG3515SDP4-065 | |
|---|---|
DigiKey Part Number | 5073-HG3515SDP4-065-ND |
Manufacturer | |
Manufacturer Product Number | HG3515SDP4-065 |
Description | 3.5GHZ 15 DBI SPATIAL DIVERSITY/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.4GHz, 3.65GHz | |
Frequency Range | 3.3GHz ~ 3.5GHz, 3.5GHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.7, 2 | |
Return Loss | - | |
Gain | 14.5dBi, 15dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.000" (50.80mm) | |
Applications | 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,11000 € | 670,11 € |
| 10 | 590,19200 € | 5.901,92 € |
| Unit Price without VAT: | 670,11000 € |
|---|---|
| Unit Price with VAT: | 797,43090 € |

