
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.475GHz | |
Frequency Range | 3.35GHz ~ 3.6GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 15dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 4.200" (106.68mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,32000 € | 138,32 € |
| 10 | 117,31800 € | 1.173,18 € |
| 25 | 112,07600 € | 2.801,90 € |
| Unit Price without VAT: | 138,32000 € |
|---|---|
| Unit Price with VAT: | 164,60080 € |

