
HG3514DP | |
|---|---|
DigiKey Part Number | 5073-HG3514DP-ND |
Manufacturer | |
Manufacturer Product Number | HG3514DP |
Description | 3300 MHZ TO 4200 MHZ VH DUAL POL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, CBRS, SOFDMA, WLAN Flat Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 15dBi | |
Power - Max | 20 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.500" (38.10mm) | |
Applications | 802.16e, CBRS, SOFDMA, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,48000 € | 283,48 € |
| 10 | 244,81900 € | 2.448,19 € |
| 25 | 235,17000 € | 5.879,25 € |
| Unit Price without VAT: | 283,48000 € |
|---|---|
| Unit Price with VAT: | 337,34120 € |

