
HG3512UP-NF | |
|---|---|
DigiKey Part Number | 5073-HG3512UP-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3512UP-NF |
Description | ANTOMNI 3.5GHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, SOFDMA, WiMax, WLAN Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 11.6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 3.55GHz | Height (Max) 36.960" (938.78mm) |
Frequency Range 3.4GHz ~ 3.7GHz | Applications 802.16e, SOFDMA, WiMax, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,18000 € | 177,18 € |
| 10 | 151,26700 € | 1.512,67 € |
| 25 | 144,79720 € | 3.619,93 € |
| Unit Price without VAT: | 177,18000 € |
|---|---|
| Unit Price with VAT: | 210,84420 € |

