RF ANTENNA WiMax™, WLAN Module N Type Female (2) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG3510DP

DigiKey Part Number
5073-HG3510DP-ND
Manufacturer
Manufacturer Product Number
HG3510DP
Description
3.5GHZ 10 DBI DUAL POLARIZED MIM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Module N Type Female (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
10dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
N Type Female (2)
Frequency Group
UHF (3GHz ~ 4GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
3.65GHz
Height (Max)
1.300" (33.02mm)
Frequency Range
3.5GHz ~ 3.8GHz
Applications
WiMax™, WLAN
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
186,14000 €86,14 €
1072,16200 €721,62 €
2568,67160 €1.716,79 €
10064,83580 €6.483,58 €
Manufacturers Standard Package
Unit Price without VAT:86,14000 €
Unit Price with VAT:102,50660 €