
HG3509U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG3509U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG3509U-PRO |
Description | ANTOMNI 3.5GHZ 9DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, SOFDMA, WiMax, WLAN Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 9dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 3.55GHz | Height (Max) 23.620" (599.95mm) |
Frequency Range 3.4GHz ~ 3.7GHz | Applications 802.16e, SOFDMA, WiMax, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,78000 € | 175,78 € |
| 10 | 150,06600 € | 1.500,66 € |
| 25 | 143,64760 € | 3.591,19 € |
| Unit Price without VAT: | 175,78000 € |
|---|---|
| Unit Price with VAT: | 209,17820 € |

