
HG3358-20DP-065-8NF | |
|---|---|
DigiKey Part Number | 5073-HG3358-20DP-065-8NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3358-20DP-065-8NF |
Description | 3300-4200MHZ/5150-5850MHZ, 16/20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, SOFDMA, WiMax, WLAN Sector N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.7, 2 |
Series | Gain 17.5dBi, 20dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female (4) |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.75GHz, 5.5GHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz | Applications 802.16e, SOFDMA, WiMax, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,20000 € | 389,20 € |
| 10 | 357,61600 € | 3.576,16 € |
| Unit Price without VAT: | 389,20000 € |
|---|---|
| Unit Price with VAT: | 463,14800 € |

