
HG3342DP-24D | |
|---|---|
DigiKey Part Number | 5073-HG3342DP-24D-ND |
Manufacturer | |
Manufacturer Product Number | HG3342DP-24D |
Description | 3.3-4.2 GHZ, 2-FOOT, 24 DBI, PAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE, WISP Dish N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 24dBi | |
Power - Max | 100 W | |
Features | Cable - 914.908mm | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 10.130" (257.30mm) | |
Applications | 5G, CBRS, LTE, WISP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,67000 € | 415,67 € |
| 10 | 362,22400 € | 3.622,24 € |
| Unit Price without VAT: | 415,67000 € |
|---|---|
| Unit Price with VAT: | 494,64730 € |

