
HG3342DP-20D | |
|---|---|
DigiKey Part Number | 5073-HG3342DP-20D-ND |
Manufacturer | |
Manufacturer Product Number | HG3342DP-20D |
Description | 3.3-4.2 GHZ, 1-FOOT, 20 DBI, PAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE, WISP Dish N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 18dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 914.908mm |
RF Family/Standard Cellular | Termination N Type Female (2) |
Frequency Group Wide Band | Mounting Type Mast Mount |
Frequency (Center/Band) 3.75GHz | Height (Max) 5.040" (128.02mm) |
Frequency Range 3.3GHz ~ 4.2GHz | Applications 5G, CBRS, LTE, WISP |
Antenna Type Dish |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,74000 € | 325,74 € |
| 10 | 296,04200 € | 2.960,42 € |
| Unit Price without VAT: | 325,74000 € |
|---|---|
| Unit Price with VAT: | 387,63060 € |

