
HG3342DP-120-NF | |
|---|---|
DigiKey Part Number | 5073-HG3342DP-120-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3342DP-120-NF |
Description | 3.3-4.2 GHZ 120 DEGREE MIMO SECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE, WISP Sector N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 15.5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination N Type Female (2) |
Frequency Group Wide Band | Mounting Type Mast Mount |
Frequency (Center/Band) 3.75GHz | Height (Max) 4.700" (119.38mm) |
Frequency Range 3.3GHz ~ 4.2GHz | Applications 5G, CBRS, LTE, WISP |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,62000 € | 596,62 € |
| 10 | 524,29100 € | 5.242,91 € |
| Unit Price without VAT: | 596,62000 € |
|---|---|
| Unit Price with VAT: | 709,97780 € |

