
HG3342DP-065-NF | |
|---|---|
DigiKey Part Number | 5073-HG3342DP-065-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3342DP-065-NF |
Description | 3.3-4.2 GHZ 18 DBI MIMO SECTOR A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE, WISP Sector N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 18dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 3.480" (88.39mm) | |
Applications | 5G, CBRS, LTE, WISP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,06000 € | 480,06 € |
| 10 | 419,71500 € | 4.197,15 € |
| Unit Price without VAT: | 480,06000 € |
|---|---|
| Unit Price with VAT: | 571,27140 € |

