
HG3342-20DP-NF | |
|---|---|
DigiKey Part Number | 5073-HG3342-20DP-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3342-20DP-NF |
Description | 3.3-4.2 GHZ, 15 DEGREE, 20 DBI, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE, WISP Flat Panel N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 18dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | 5G, CBRS, LTE, WISP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,28000 € | 252,28 € |
| 10 | 217,26100 € | 2.172,61 € |
| 25 | 208,52000 € | 5.213,00 € |
| Unit Price without VAT: | 252,28000 € |
|---|---|
| Unit Price with VAT: | 300,21320 € |

