
HG3319DP-035-8NF | |
|---|---|
DigiKey Part Number | 5073-HG3319DP-035-8NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3319DP-035-8NF |
Description | 3300-4200MHZ, 19DBI, 35-DEGREE + |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, SOFDMA, WiMax, WLAN Sector N Type Female (8) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 19dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female (8) |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.75GHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 3.3GHz ~ 4.2GHz | Applications 802.16e, SOFDMA, WiMax, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,89000 € | 422,89 € |
| 10 | 368,77800 € | 3.687,78 € |
| Unit Price without VAT: | 422,89000 € |
|---|---|
| Unit Price with VAT: | 503,23910 € |

