RF ANTENNA WiMax™ Flat Patch Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2614P-NF

DigiKey Part Number
5073-HG2614P-NF-ND
Manufacturer
Manufacturer Product Number
HG2614P-NF
Description
ANTFLAT PATCH 2.6GHZ 14DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Flat Patch Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
14dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
WiFi
Termination
Connector
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Through Hole
Frequency (Center/Band)
2.6GHz
Height (Max)
1.000" (25.40mm)
Frequency Range
2.5GHz ~ 2.7GHz
Applications
WiMax™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,53000 €101,53 €
1085,43400 €854,34 €
2581,41600 €2.035,40 €
10077,00120 €7.700,12 €
Manufacturers Standard Package
Unit Price without VAT:101,53000 €
Unit Price with VAT:120,82070 €