
HG2612U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG2612U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG2612U-PRO |
Description | 2500-2700 MHZ 12 DBI OMNI ANTENN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.6GHz | |
Frequency Range | 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 46.500" (118.11cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 € | 230,14 € |
| 10 | 197,74400 € | 1.977,44 € |
| 25 | 189,65840 € | 4.741,46 € |
| Unit Price without VAT: | 230,14000 € |
|---|---|
| Unit Price with VAT: | 273,86660 € |

