RF ANTENNA WLAN Whip, Straight N Type Male Bracket Mount, Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2609U

DigiKey Part Number
5073-HG2609U-ND
Manufacturer
Manufacturer Product Number
HG2609U
Description
ANTOMNI 2.6GHZ 8.5DBI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Straight N Type Male Bracket Mount, Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
2
Packaging
Bag
Gain
8.5dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
General ISM
Termination
N Type Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Bracket Mount, Magnetic
Frequency (Center/Band)
2.6GHz
Height (Max)
20.000" (508.00mm)
Frequency Range
2.5GHz ~ 2.7GHz
Applications
WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1129,07000 €129,07 €
10109,30700 €1.093,07 €
25104,37480 €2.609,37 €
Manufacturers Standard Package
Unit Price without VAT:129,07000 €
Unit Price with VAT:153,59330 €