
HG247103RD-RSP | |
|---|---|
DigiKey Part Number | 5073-HG247103RD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG247103RD-RSP |
Description | ANTRUBBER DUCK, 2.4-2.5 / 5.1-7. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac/ax, Bluetooth, IoT, ISM, Wi-Fi, Zigbee™, Z-Wave Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.762GHz | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 5 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.500" (114.30mm) | |
Applications | 802.11b/g/n/ac/ax, Bluetooth, IoT, ISM, Wi-Fi, Zigbee™, Z-Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 € | 34,58 € |
| 10 | 28,20300 € | 282,03 € |
| 25 | 26,61000 € | 665,25 € |
| 100 | 24,86010 € | 2.486,01 € |
| 250 | 24,02588 € | 6.006,47 € |
| Unit Price without VAT: | 34,58000 € |
|---|---|
| Unit Price with VAT: | 41,15020 € |

