
HG2471-06DPU-6RSP | |
|---|---|
DigiKey Part Number | 5073-HG2471-06DPU-6RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2471-06DPU-6RSP |
Description | WIFI 6E, 2400-2500/5150-7250 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Dome RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 6dBi, 6dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard 802.15.4, Bluetooth, Cellular | Termination RP-SMA Male |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz, 6.2GHz | Height (Max) 6.800" (172.72mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.25GHz | Applications 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ |
Antenna Type Dome |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,23000 € | 105,23 € |
| 10 | 88,61700 € | 886,17 € |
| 25 | 84,46920 € | 2.111,73 € |
| 100 | 79,91200 € | 7.991,20 € |
| Unit Price without VAT: | 105,23000 € |
|---|---|
| Unit Price with VAT: | 125,22370 € |

