
HG2471-06DPU-4RTP | |
|---|---|
DigiKey Part Number | 5073-HG2471-06DPU-4RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2471-06DPU-4RTP |
Description | WIFI 6E, 2400-2500/5150-7250 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Dome RP-TNC Male (4) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 6dBi, 6dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard 802.15.4, Bluetooth, Cellular | Termination RP-TNC Male (4) |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz, 6.2GHz | Height (Max) 6.800" (172.72mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.25GHz | Applications 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ |
Antenna Type Dome |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,85000 € | 504,85 € |
| 10 | 442,00900 € | 4.420,09 € |
| Unit Price without VAT: | 504,85000 € |
|---|---|
| Unit Price with VAT: | 600,77150 € |

