RF ANTENNA 802.11a/b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458RD-SM

DigiKey Part Number
5073-HG2458RD-SM-ND
Manufacturer
Manufacturer Product Number
HG2458RD-SM
Description
ANTRB-DUCK 2.4/4.9/5.8GHZ 3DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
L-com
Number of Bands
3
Series
VSWR
2
Packaging
Bag
Gain
3dBi, 3dBi, 3dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.13GHz, 5.79GHz
Height (Max)
7.800" (198.12mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.73GHz ~ 5.85GHz
Applications
802.11a/b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,78000 €51,78 €
1042,70700 €427,07 €
2540,44200 €1.011,05 €
10037,95190 €3.795,19 €
Manufacturers Standard Package
Unit Price without VAT:51,78000 €
Unit Price with VAT:61,61820 €