
HG2458CU-1-SM | |
|---|---|
DigiKey Part Number | 5073-HG2458CU-1-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG2458CU-1-SM |
Description | ANTCEILING OMNI 2.4/5.8GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WiMax™, WLAN Dome SMA Male Ceiling Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer L-com | Number of Bands 2 |
Series | Gain 3dBi, 3dBi |
Packaging Bag | Features Cable - 304.8mm |
Part Status Active | Termination SMA Male |
RF Family/Standard WiFi | Mounting Type Ceiling Mount |
Frequency Group Wide Band | Height (Max) 2.200" (55.88mm) |
Frequency (Center/Band) 2.4GHz, 5.8GHz | Applications 802.11a/b/g/n/ac, WiMax™, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,81000 € | 94,81 € |
| 10 | 79,63700 € | 796,37 € |
| 25 | 79,46040 € | 1.986,51 € |
| Unit Price without VAT: | 94,81000 € |
|---|---|
| Unit Price with VAT: | 112,82390 € |

