
HG2458CU-1-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2458CU-1-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2458CU-1-RSP |
Description | ANTCEILING OMNI 2.4/5.8GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WiMax, WLAN Module SMA Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 2.200" (55.88mm) | |
Applications | 802.11a/b/g/n/ac, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,86000 € | 100,86 € |
| 10 | 84,83400 € | 848,34 € |
| 25 | 80,83120 € | 2.020,78 € |
| 100 | 76,43320 € | 7.643,32 € |
| Unit Price without VAT: | 100,86000 € |
|---|---|
| Unit Price with VAT: | 120,02340 € |

