
HG245808DP-4RTP36 | |
|---|---|
DigiKey Part Number | 5073-HG245808DP-4RTP36-ND |
Manufacturer | |
Manufacturer Product Number | HG245808DP-4RTP36 |
Description | ANTFLAT PNL 2.4/5GHZ 8DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Flat Panel N Type Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.35GHz | |
Frequency Range | 4.9GHz ~ 5.8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.200" (30.48mm) | |
Applications | 802.11a/b/g/n/ac, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,72000 € | 45,72 € |
| 10 | 37,60500 € | 376,05 € |
| 25 | 35,57760 € | 889,44 € |
| 100 | 33,34910 € | 3.334,91 € |
| 250 | 32,28700 € | 8.071,75 € |
| Unit Price without VAT: | 45,72000 € |
|---|---|
| Unit Price with VAT: | 54,40680 € |

