
HG245808DP-4RSP36 | |
|---|---|
DigiKey Part Number | 5073-HG245808DP-4RSP36-ND |
Manufacturer | |
Manufacturer Product Number | HG245808DP-4RSP36 |
Description | 2.4/4.9-5.8 GHZ, 8 DBI 4-ELEMENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Wi-Fi, WLAN Flat Panel RP-SMA Male (4) Mast Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi, 8dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount, Wall Mount | |
Height (Max) | 1.400" (35.55mm) | |
Applications | 802.11ax, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,64000 € | 107,64 € |
| 10 | 90,69300 € | 906,93 € |
| 25 | 86,46120 € | 2.161,53 € |
| 100 | 81,81160 € | 8.181,16 € |
| Unit Price without VAT: | 107,64000 € |
|---|---|
| Unit Price with VAT: | 128,09160 € |

